PM0603-68NJ-RC | Bourns Electronics GmbH

RF choke, SMD 0603, 68 µH, 600 mA, PM0603-68NJ-RC

Order No.: 05D3111
EAN: 4099879995650
MPN:
PM0603-68NJ-RC
PM0603-68NJ-RC Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2023 €

RF inductor, PM0603-68NJ-RC, BOURNS

Features

  • 0603 size
  • High Q up to 35 typ.
  • High operating temperature of 125 °C

Applications

  • Mobile phones
  • CTV, VCR, HIC, FDD
Technical specifications
Filter Property Value
Version RF choke
Inductance 68 µH
DC current 600 mA
Tolerance ±5 %
DC resistance 340 mΩ
Measuring frequency 1.4 GHz
Quality Q Q 35
Design SMD 0603
Length 1.65 mm
Width 1.05 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes