ER26A5DC-220K | Bourns Electronics GmbH

Power choke, THT, 22 µH, ER26A5DC-220K

Order No.: 65C174
EAN: 4070211008108
MPN:
ER26A5DC-220K
Series: ER26/16/19
ER26A5DC-220K Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 7 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
3.5224 €
100 pcs.
3.0107 €
500 pcs.
2.6180 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Inductance, ER26A5DC-220K, Bourns Electronics GmbH

Features

  • Magnetically shielded
  • High temperature ferrite core
  • Helical flat winding
  • Low DCR
  • High saturation current

Applications

  • Industrial power converters
  • Telecommunication equipment
  • Renewable energy systems
  • DC-DC converters
Technical specifications
Filter Property Value
Version power choke
Inductance 22 µH
Tolerance ±10 %
DC resistance 2 mΩ
Saturation current 16.4 A
Measuring frequency 200 kHz
Design THT
Length 27.5 mm
Width 21 mm
Height 17 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Tray with 5,040 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes