ER26A3DC-100K | Bourns Electronics GmbH
Power choke, THT, 10 µH, ER26A3DC-100K
Unit Price (€ / pc.)
4.9385 € *
Available: 7 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
3.5224 €
100 pcs.
3.0107 €
500 pcs.
2.6180 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Inductance, ER26A3DC-100K, Bourns Electronics GmbH
Features
- Magnetically shielded
- High temperature ferrite core
- Helical flat winding
- Low DCR
- High saturation current
Applications
- Industrial power converters
- Telecommunication equipment
- Renewable energy systems
- DC-DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| Tolerance | ±10 % | |
| DC resistance | 2 mΩ | |
| Saturation current | 41 A | |
| Measuring frequency | 200 kHz | |
| Design | THT | |
| Length | 27.5 mm | |
| Width | 21 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Tray with 5,040 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |