DR331-475BE | Bourns Electronics GmbH
Choke, SMD 1212, 4.7 mH, 200 mA, DR331-475BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD choke, DR331-475BE, BOURNS
Features
- Bifilar or sector windings
- Wide frequency range over 1000 MHz
- Ferrite core
- RoHS compliant
Applications
- Suppression of EMI in data
- Signal lines, e.g. CAN Bus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 4.7 mH | |
| DC current | 200 mA | |
| Tolerance | ±25 % | |
| DC resistance | 700 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | SMD 1212 | |
| Length | 9 mm | |
| Width | 5.4 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85045000 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |