DR331-105BE | Bourns Electronics GmbH
Data line choke, SMD, 1000 µH, DR331-105BE
Order No.: 05D5466
EAN: 4099879996633
MPN:
DR331-105BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 20 Weeks
Surface mount data line choke, DR331-105BE, Bourns
DR331-105BE is ideal for the suppression of EMI in data and signal lines.
Features
- Bifilar or sector windings
- Ferrite core
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data line choke | |
| Inductance | 1000 µH | |
| Tolerance | ±25 % | |
| DC resistance | 400 mΩ | |
| Design | SMD | |
| Length | 9 mm | |
| Width | 5.4 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |