CVH201205-2R2M | Bourns Electronics GmbH
Choke, SMD, 2.2 µH, 600 mA, CVH201205-2R2M
Order No.: 05D5841
EAN: 4099889000122
MPN:
CVH201205-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 20 Weeks
Multi-layer chip inductor, CVH201205-2R2M, Bourns
Features
- Monolithic construction offering high reliability
- Magnetically shielded construction providing low radiation
- Low DC resistance
- Low profile
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 2.2 µH | |
| DC current | 600 mA | |
| Tolerance | ±20 % | |
| DC resistance | 330 mΩ | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |