CV201210-330K | Bourns Electronics GmbH
Choke, SMD, 33 µH, CV201210-330K
Order No.: 05D5739
EAN: 4099879999177
MPN:
CV201210-330K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 18 Weeks
Multi-layer chip inductor, CV201210-330K, Bourns
CV201210-330K is ideal for the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
Features
- Nickel barrier
- 0805 size
- Magnetic shielding
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 33 µH | |
| Tolerance | ±10 % | |
| DC resistance | 1.25 Ω | |
| Measuring frequency | 0.4 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |