CS160808-1R0K | Bourns Electronics GmbH
Choke, SMD, 1 µH, CS160808-1R0K
Order No.: 83D834
EAN: 4099891766009
MPN:
CS160808-1R0K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 18 Weeks
Multi-layer chip inductor, CS160808-1R0K, Bourns
CS160808-1R0K is ideal for the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
Features
- High Q characteristics
- 0603 size
- Magnetic shielding
- Nickel barrier
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 1 µH | |
| Tolerance | ±10 % | |
| DC resistance | 500 mΩ | |
| Measuring frequency | 10 MHz | |
| Quality Q | Q 50 | |
| Design | SMD | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |