CM453232-2R2KL | Bourns Electronics GmbH
Choke, SMD, 2.2 µH, 380 mA, CM453232-2R2KL
Order No.: 05D5875
EAN: 4099889000443
MPN:
CM453232-2R2KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 18 Weeks
Chip inductor, CM453232-2R2KL, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 2.2 µH | |
| DC current | 380 mA | |
| Tolerance | ±10 % | |
| DC resistance | 700 mΩ | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 50 | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |