CM322522-220KL | Bourns Electronics GmbH
Choke, SMD, 22 µH, 110 mA, CM322522-220KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 1,980 pcs.
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2606 €
500 pcs.
0.2142 €
2000 pcs.
0.1892 €
4000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor, CM322522-220KL, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 22 µH | |
| DC current | 110 mA | |
| Tolerance | ±10 % | |
| DC resistance | 3.7 Ω | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 2.9 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |