CI160808-R10J | Bourns Electronics GmbH

Choke, SMD, 100 nH, CI160808-R10J

Order No.: 05D5938
EAN: 4099889000924
MPN:
CI160808-R10J
CI160808-R10J Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
223.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0559 €

Multi-layer chip inductor, CI160808-R10J, Bourns

Features

  • High frequency
  • Nickel barrier
  • 0603 size
Technical specifications
Filter Property Value
Version choke
Inductance 100 nH
Tolerance ±5 %
DC resistance 1 Ω
Measuring frequency 100 MHz
Quality Q Q 12
Design SMD
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes