CI160808-47NJ | Bourns Electronics GmbH
Choke, SMD, 47 nH, CI160808-47NJ
Order No.: 05D5937
EAN: 4099889000917
MPN:
CI160808-47NJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 18 Weeks
Multi-layer chip inductor, CI160808-47NJ, Bourns
Features
- High frequency
- Nickel barrier
- 0603 size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 47 nH | |
| Tolerance | ±5 % | |
| DC resistance | 700 mΩ | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 12 | |
| Design | SMD | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |