CC453232-100KL | Bourns Electronics GmbH
Choke, SMD, 10 µH, 550 mA, CC453232-100KL
Order No.: 05D5868
EAN: 4099889000375
MPN:
CC453232-100KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 18 Weeks
Wirewound chip inductor, CC453232-100KL, Bourns
Features
- High current rating
- Ferrite core
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 10 µH | |
| DC current | 550 mA | |
| Tolerance | ±10 % | |
| DC resistance | 500 mΩ | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 10 | |
| Design | SMD | |
| Length | 4.2 mm | |
| Width | 3.2 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |