9250A-184-RC | Bourns Electronics GmbH
RF choke, axial, 180 µH, 135 mA, 9250A-184-RC
Order No.: 05D2302
EAN: 4099879995568
MPN:
9250A-184-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 20 Weeks
RF inductor, 9250A-184-RC, BOURNS
Features
- Shielded
- High Q value
- RoHS compliant
Applications
- Filters
- Output chokes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 180 µH | |
| DC current | 135 mA | |
| Tolerance | ±10 % | |
| DC resistance | 4.4 Ω | |
| Saturation current | 85 mA | |
| Measuring frequency | 8 MHz | |
| Quality Q | Q 55 | |
| Design | axial | |
| Length | 10.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | VN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |