78F470J-RC | Bourns Electronics GmbH
RF choke, axial, 47 µH, 205 mA, 78F470J-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: 20 Weeks
RF Choke, 78F470J-RC, Bourns
Features
- Dielectric strength: 500 VRMS
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 47 µH | |
| DC current | 205 mA | |
| Tolerance | ±5 % | |
| DC resistance | 2.7 Ω | |
| Measuring frequency | 2.5 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 7.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |