78F2R2J-RC | Bourns Electronics GmbH
RF choke, axial, 2.2 µH, 630 mA, 78F2R2J-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 3,860 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2892 €
100 pcs.
0.2261 €
500 pcs.
0.1856 €
2000 pcs.
0.1642 €
4000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Choke, 78F2R2J-RC, Bourns
Features
- Dielectric strength: 500 VRMS
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.2 µH | |
| DC current | 630 mA | |
| Tolerance | ±5 % | |
| DC resistance | 250 mΩ | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 50 | |
| Design | axial | |
| Length | 7.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |