78F101J-RC | Bourns Electronics GmbH
RF choke, axial, 100 µH, 165 mA, 78F101J-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 4,180 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2892 €
100 pcs.
0.2261 €
500 pcs.
0.1856 €
2000 pcs.
0.1642 €
4000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 78F101J-RC, BOURNS
Features
- Ferrite core
- Dielectric strength: 500 VRMS
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 100 µH | |
| DC current | 165 mA | |
| Tolerance | ±5 % | |
| DC resistance | 4.1 Ω | |
| Measuring frequency | 2.5 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 7.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |