77F102J-TR-RC | Bourns Electronics GmbH
RF choke, axial, 1000 µH, 100 mA, 77F102J-TR-RC
Order No.: 05D5571
EAN: 4099879997586
MPN:
77F102J-TR-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 20 Weeks
RF Choke, 77F102J-TR-RC, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1000 µH | |
| DC current | 100 mA | |
| Tolerance | ±5 % | |
| DC resistance | 20 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 50 | |
| Design | axial | |
| Length | 10.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |