6000-221K-RC | Bourns Electronics GmbH
RF choke, radial, 220 µH, 1 A, 6000-221K-RC
Order No.: 83D859
EAN: 4099891766221
MPN:
6000-221K-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0305 € *
Available: 90 pcs.
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0305 €
10 pcs.
0.7366 €
100 pcs.
0.6140 €
500 pcs.
0.5331 €
1000 pcs.
0.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Choke, 6000-221K-RC, Bourns
Features
- High current capacity
- Low core loss
- Ferrite bobbin core
- Winding covered with shrink tubing
- High reliability, efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 220 µH | |
| DC current | 1 A | |
| Tolerance | ±10 % | |
| DC resistance | 650 mΩ | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Height | 12.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |