6000-221K-RC | Bourns Electronics GmbH

RF choke, radial, 220 µH, 1 A, 6000-221K-RC

Order No.: 05D5936
EAN: 4099889000900
MPN:
6000-221K-RC
Series: 6000
6000-221K-RC Bourns Electronics GmbH Fixed Inductors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, radial, 220 µH, 1 A, 6000-221K-RC
RF choke, radial, 220 µH, 1 A, 6000-221K-RC
Order No.: 83D859
Manufacturer: Bourns Electronics GmbH
per pc. 1.0305 € *

RF Choke, 6000-221K-RC, Bourns

Features

  • High current capacity
  • Low core loss
  • Ferrite bobbin core
  • Winding covered with shrink tubing
  • High reliability, efficiency
Technical specifications
Filter Property Value
Version RF choke
Inductance 220 µH
DC current 1 A
Tolerance ±10 %
DC resistance 650 mΩ
Measuring frequency 796 kHz
Quality Q Q 20
Design radial
Height 12.2 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 83D859

Manufacturer SKU:

 6000-221K-RC

 

Available: 90 pcs.
1.03 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0305 €
10 pcs.
0.7366 €
100 pcs.
0.6140 €
500 pcs.
0.5331 €
1000 pcs.
0.4855 €