5800-100-RC | Bourns Electronics GmbH

High current choke, axial, 10 µH, 5800-100-RC

Order No.: 05D5526
EAN: 4099879997173
MPN:
5800-100-RC
5800-100-RC Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
822.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
864 pcs.
0.9520 €

High current choke, 5800-100-RC, Bourns

Features

  • High current capacity
  • Low DCR
  • Ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
Technical specifications
Filter Property Value
Version high current choke
Inductance 10 µH
Tolerance ±10 %
DC resistance 32 mΩ
Saturation current 3.6 A
Measuring frequency 1 kHz
Design axial
Length 17.78 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes