5730-RC | Bourns Electronics GmbH
High current toroidal choke, radial, 50 µH, 3 A, 5730-RC
Order No.: 05D1780
EAN: 4099879995551
MPN:
5730-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 34 Weeks
High current toroid inductor, 5730-RC, BOURNS
Features
- Low radiation
- High current capacity
- High inductance
- Increase inductance with AC excitation current to compensate reduced inductance with DC bias
- Operating temperature: -55 to 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current toroidal choke | |
| Inductance | 50 µH | |
| DC current | 3 A | |
| Tolerance | ±15 % | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 70 kHz | |
| Design | radial | |
| Length | 2.2 mm | |
| Width | 2.2 mm | |
| Height | 0.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 180 pieces |
| Country of origin | HN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |