2312-V-RC | Bourns Electronics GmbH
Toroidal choke, radial, 100 µH, 7 A, 2312-V-RC
Order No.: 05D5725
EAN: 4099879999030
MPN:
2312-V-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 36 Weeks
Toroid inductor, 2312-V-RC, Bourns
Features
- Low radiation
- Low core loss
- High current
- Low cost
- Vertical mount
Applications
- DC/DC converters
- EMI filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current toroidal choke | |
| Inductance | 100 µH | |
| DC current | 7 A | |
| Tolerance | ±15 % | |
| DC resistance | 37 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | radial | |
| Height | 16.51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |