2200HT-121-V-RC | Bourns Electronics GmbH
High current toroidal choke, radial, 80.8 µH, 5 A, 2200HT-121-V-RC
Order No.: 05D1336
EAN: 4099879995544
MPN:
2200HT-121-V-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 36 Weeks
High current toroid inductor, 2200HT-121-V-RC, BOURNS
Features
- High temperature rating-up to +200 °C
- Low magnetic radiation
- High current capacity
- Horizontal or vertical mount available
Applications
- High operating temperature environments
- DC/DC converters
- Output chokes
- EMI filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current toroidal choke | |
| Inductance | 80.8 µH | |
| DC current | 5 A | |
| Tolerance | ±15 % | |
| DC resistance | 67 mΩ | |
| Design | radial | |
| Length | 13.97 mm | |
| Width | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HN |
| Original Packaging | Bulk with 77 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |