MH2029-400Y | Bourns Electronics GmbH
Ferrite Bead, SMD 2012, 5 A, 20 mΩ, 100 MHz, 40 Ω, ±25 %, MH2029-400Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 18 Weeks
High current chip ferrite bead, MH2029-400Y, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Ferrite core
- RoHS compliant
Applications
- Power supply lines
- IC power lines
- Signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2012 | |
| DC current | 5 A | |
| DC resistance | 20 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 40 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |