MH1608-121Y | Bourns Electronics GmbH
Ferrite Bead, SMD 0603, 2 A, 100 mΩ, 100 MHz, 120 Ω, ±25 %, MH1608-121Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 18 Weeks
High current chip ferrite bead, MH1608-121Y, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Ferrite core
- RoHS compliant
Applications
- Power supply lines
- IC power lines
- Signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 2 A | |
| DC resistance | 100 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 120 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |