FB20022-4B-RC | Bourns Electronics GmbH
Wide band choke, radial, 5 A, 900 Ω, 100 MHz, ±25 %, FB20022-4B-RC
Order No.: 05D5453
EAN: 4099889049503
MPN:
FB20022-4B-RC
No longer available from manufacturer
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 16 Weeks
Wide-Band choke, FB20022-4B-RC, Bourns
Features
- High impedance
- Low cost
- Differential & common mode configuration
Applications
- EMI suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| DC current | 5 A | |
| DC resistance | 900 Ω | |
| Measuring frequency | 100 MHz | |
| Tolerance | ±25 % | |
| Length | 10.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |