SM51625EL | Bourns Electronics GmbH
LAN transformer, 1:1, 80 µH, 1.4 Ω, SM51625EL
Order No.: 05D5371
EAN: 4099889048513
MPN:
SM51625EL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 24 Weeks
Transformer, SM51625EL, Bourns
Features
- Compliant with IEEE 802.3 standards
- Designed for 10/100/1000 Base-T and PoE++
- RoHS compliant
Applications
- LAN
- Ethernet
- Power over Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LAN transformer | |
| Winding ratio | 1:1 | |
| Inductance | 80 µH | |
| Design | SMD | |
| min. frequency | 300 kHz | |
| max. frequency | 100 MHz | |
| DC resistance | 1.4 Ω | |
| Length | 17.55 mm | |
| Width | 12.2 mm | |
| Height | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85177900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |