SM-LP-5002E | Bourns Electronics GmbH
Matching transformer, 1:1, 3.8 H, 136 Ω, SM-LP-5002E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 20 Weeks
Transformer, SM-LP-5002E, Bourns
Features
- 7.5 mm seated height
- Vacuum encapsulated
- RoHS compliant
Applications
- Modems
- Laptop computers
- Telecommunications
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | matching transformer | |
| Winding ratio | 1:1 | |
| Inductance | 3.8 H | |
| Design | SMD | |
| DC resistance | 136 Ω | |
| Length | 12.8 mm | |
| Width | 9 mm | |
| Height | 7.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85177900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |