SM-LP-5001E | Bourns Electronics GmbH
Matching transformer, 1:1, 3.8 H, 115 Ω, SM-LP-5001E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Matching Transformer, SM-LP-5001E, Bourns
Features
- Subminiature in SMT
- 7.36 mm seated height
- Distortion of only 0.015 %
- Vacuum encapsulated
- UL60950 certifi ed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | matching transformer | |
| Winding ratio | 1:1 | |
| Inductance | 3.8 H | |
| Design | SMD | |
| min. frequency | 200 Hz | |
| max. frequency | 4 kHz | |
| DC resistance | 115 Ω | |
| Length | 12.8 mm | |
| Width | 9 mm | |
| Height | 7.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |