0.601.081.000 | Bosch Elektrowerkzeuge

Cable location tester

Order No.: 22K874
EAN: 4099891471521
MPN:
0.601.081.000
GMS 120
Series: USB
0.601.081.000 Bosch Elektrowerkzeuge Cable Search Devices
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Cable location tester
Cable location tester
Order No.: 22K875
Manufacturer: Bosch Elektrowerkzeuge
per pc. 133.1372 € *

Cable finders, type Bosch GMS 120 Professional.

On-the-spot indication of the object's center, backlit display, marker opening with LED ring, dry-wall construction mode, metal mode, mode for detecting life cables; Detectable materials: ferrous metals, non-ferrous metals, wooden substructures, life cables. Sensing depth: max. 120 mm. Detection depth steel/copper: 120/80 mm. Dimensions: 197 x 84 x 32 mm. Weight: 270 g. Supplied with protective bag, wrist loop and 9.0 V battery.

Type: GMS 120 Professional, cable finder

Technical specifications
Filter Property Value
Product type line locating device
Locating depth 120 mm
Length 197 mm
Width 84 mm
Height 32 mm
Weight 270 g
Logistics
Property Value
Country of origin PL
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No
Replacement
GMS 120-27 Bosch Elektrowerkzeuge Cable Search Devices
Image may differ

Order No.:

 22K875

Manufacturer SKU:

 GMS 120-27

 

Available: 1 pcs.
133.14 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.1372 €