42232100 | Bopla
Wall enclosure, with viewing window, (H x W x D) 300 x 250 x 140 mm, IP65, polyester, light gray, 42232100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Control cabinet, 42232100, Bopla
This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.
Features
- Impact resistance IK10
- Suitable for indoors or outdoors
- Low weight allows easy installation
- Wide door opening (180°)
- Door with transparent viewing pane
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | with viewing window | |
| Height | 300 mm | |
| Width | 250 mm | |
| Depth | 140 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |