97418220.HMT1 | Bopla

Aluminum enclosure kit, (L x W x H) 105 x 220 x 48 mm, natural, IP40, 97418220.HMT1

Order No.: 62H1900
EAN: 4058545307340
MPN:
97418220.HMT1
Series: Filotec
97418220.HMT1 Bopla General Purpose Enclosures Image 1
97418220.HMT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6627 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.66 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6627 €
5 pcs.
35.6881 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 97418220.HMT1, Bopla

Enclosure with cooling fins on one half-shell and continuous profiled wall brackets on the other half-shell.

Technical specifications
Filter Property Value
Material aluminum
Length 105 mm
Width 220 mm
Height 48 mm
Colour natural
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 76042990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes