97153080.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 55.3 x 80 x 24.4 mm, natural, IP40, 97153080.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
5 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 97153080.HMT1, Bopla
Enclosure with membrane keypad area (1 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 55.3 mm | |
| Width | 80 mm | |
| Height | 24.4 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |