97115220.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 105 x 220 x 32 mm, natural, IP40, 97115220.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7147 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7147 €
5 pcs.
25.8468 €
*incl. VAT plus shipping costs
Subject to prior sale
Filotec enclosure, 97115220.HMT1, Bopla
Filotec enclosure with membrane keypad area (1.5 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 105 mm | |
| Width | 220 mm | |
| Height | 32 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |