96038575 | Bopla

ABS enclosure, (L x W x H) 239 x 300 x 160 mm, light gray (RAL 7035), IP66, 96038575

Order No.: 62H1613
EAN: 4058545385379
MPN:
96038575
Series: Bocube
96038575 Bopla General Purpose Enclosures Image 1
96038575 Bopla General Purpose Enclosures Image 2
96038575 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.9335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.93 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9335 €
5 pcs.
69.2342 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96038575, Bopla

Enclosures, ABS, 239 x 300 x 160, light grey.

Technical specifications
Filter Property Value
Material ABS
Length 239 mm
Width 300 mm
Height 160 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes