96036365 | Bopla

ABS enclosure, (L x W x H) 271 x 170 x 120 mm, light gray (RAL 7035), IP66, 96036365

Order No.: 62H1605
EAN: 4049505280421
MPN:
96036365
Series: Bocube
96036365 Bopla General Purpose Enclosures Image 1
96036365 Bopla General Purpose Enclosures Image 2
96036365 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.0843 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.08 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0843 €
5 pcs.
51.3842 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96036365, Bopla

Enclosures, ABS, 271 x 170 x 120, light grey.

Technical specifications
Filter Property Value
Material ABS
Length 271 mm
Width 170 mm
Height 120 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes