96036364 | Bopla
ABS enclosure, (L x W x H) 271 x 170 x 120 mm, graphite gray (RAL 7024), IP66, 96036364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0843 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.08 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0843 €
5 pcs.
51.3842 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96036364, Bopla
Enclosures, ABS, 271 x 170 x 120, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 271 mm | |
| Width | 170 mm | |
| Height | 120 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |