96036224 | Bopla

ABS enclosure, (L x W x H) 271 x 125 x 60 mm, graphite gray (RAL 7024), IP66, 96036224

Order No.: 62H1598
EAN: 4058545385546
MPN:
96036224
Series: Bocube
96036224 Bopla General Purpose Enclosures Image 1
96036224 Bopla General Purpose Enclosures Image 2
96036224 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.57 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5671 €
5 pcs.
36.4973 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96036224, Bopla

Enclosures, ABS, 271 x 125 x 60, graphite grey.

Technical specifications
Filter Property Value
Material ABS
Length 271 mm
Width 125 mm
Height 60 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes