96033135 | Bopla
ABS enclosure, (L x W x H) 151 x 80 x 90 mm, light gray (RAL 7035), IP66, 96033135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
10 pcs.
25.3708 €
50 pcs.
22.8361 €
100 pcs.
20.5632 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosures, type Bopla Bocube.
With hinged locks and foamed seal, recess for membrane keyboards, installation space for front panels and PCB, simple and fast assembly without tools; Material: ABS. Degree of protection: IP 66/IP 67 DIN 60529. Color: light-gray.
Type: B 140809 ABS RAL 7035, 151 x 80 x 90 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 151 mm | |
| Width | 80 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |