96032124 | Bopla
ABS enclosure, (L x W x H) 113 x 80 x 60 mm, graphite gray (RAL 7024), IP66, 96032124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9928 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
5 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96032124, Bopla
Enclosures, ABS, 113 x 80 x 60, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 113 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |