96026334 | Bopla
PC enclosure, (L x W x H) 271 x 170 x 90 mm, graphite gray (RAL 7024), IP66, 96026334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3199 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.32 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3199 €
10 pcs.
56.9772 €
50 pcs.
51.2652 €
100 pcs.
46.1482 €
*incl. VAT plus shipping costs
Subject to prior sale
With transparent lid.
Material: polycarbonate, UL 94 V-0. Color: graphite gray.
Type: B 261709 PC V0-G RAL 7024, 271 x 125 x 90 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 271 mm | |
| Width | 170 mm | |
| Height | 90 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |