96023234 | Bopla
PC enclosure, (L x W x H) 151 x 125 x 90 mm, graphite gray (RAL 7024), IP66, 96023234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1728 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
10 pcs.
39.7460 €
50 pcs.
35.7595 €
100 pcs.
32.2014 €
*incl. VAT plus shipping costs
Subject to prior sale
With transparent lid.
Material: polycarbonate, UL 94 V-0. Color: graphite gray.
Type: B 141309 PC V0-G RAL 7024, 151 x 125 x 90 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 151 mm | |
| Width | 125 mm | |
| Height | 90 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |