94212150.MT1 | Bopla
Aluminum enclosure, (L x W x H) 150 x 74 x 33 mm, graphite gray (RAL 7024), IP65, 94212150.MT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0244 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
52.2172 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 94212150.MT1, BOPLA
Aluminum enclosure, graphite grey, Al Mg Si 0.5 powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 150 mm | |
| Width | 74 mm | |
| Height | 33 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |