94122200.MT2 | Bopla
Aluminum enclosure, (L x W x H) 200 x 98.5 x 32.8 mm, graphite gray (RAL 7024), IP65, 94122200.MT2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.98 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9823 €
5 pcs.
66.5686 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 94122200.MT2, BOPLA
Aluminum enclosure, graphite grey, Al Mg Si 0.5 powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 200 mm | |
| Width | 98.5 mm | |
| Height | 32.8 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |