92850250.HMT1 | Bopla

ABS/aluminum enclosure kit, (L x W x H) 181.2 x 250 x 53.2 mm, nature/black (RAL 9005), IP54, 92850250.HMT1

Order No.: 62H1862
EAN: 4058545324668
MPN:
92850250.HMT1
Series: Alu-Topline
92850250.HMT1 Bopla General Purpose Enclosures Image 1
92850250.HMT1 Bopla General Purpose Enclosures Image 2
92850250.HMT1 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.9395 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.94 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9395 €
5 pcs.
55.7515 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 92850250.HMT1, Bopla

Enclosure profile, horizontally-divided, 181.2 x 250 x 53.2 aluminium.

Technical specifications
Filter Property Value
Material ABS/aluminum
Length 181.2 mm
Width 250 mm
Height 53.2 mm
Colour nature/black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes