83246150.HMT1 | Bopla
ABS/aluminum enclosure kit, (L x W x H) 120 x 150 x 42 mm, nature/black (RAL 9005), IP40, 83246150.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
5 pcs.
37.2589 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 83246150.HMT1, Bopla
Enclosure, horizontally-divided with plastic lids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/aluminum | |
| Length | 120 mm | |
| Width | 150 mm | |
| Height | 42 mm | |
| Colour | nature/black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |