83055200.HMT1 | Bopla

ABS/aluminum enclosure kit, (L x W x H) 106 x 200 x 52 mm, nature/black (RAL 9005), IP40, 83055200.HMT1

Order No.: 62H1801
EAN: 4058545324804
MPN:
83055200.HMT1
Series: BOS-Ecoline
83055200.HMT1 Bopla General Purpose Enclosures Image 1
83055200.HMT1 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.18 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1827 €
5 pcs.
44.2561 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 83055200.HMT1, Bopla

Enclosure, horizontally-divided with plastic lids.

Technical specifications
Filter Property Value
Material ABS/aluminum
Length 106 mm
Width 200 mm
Height 52 mm
Colour nature/black
RAL number 9005
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 76042990
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes