83055100.HMT1 | Bopla
ABS/aluminum enclosure kit, (L x W x H) 106 x 100 x 52 mm, nature/black (RAL 9005), IP40, 83055100.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0344 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.03 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0344 €
5 pcs.
29.7262 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 83055100.HMT1, Bopla
Enclosure, horizontally-divided with plastic lids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/aluminum | |
| Length | 106 mm | |
| Width | 100 mm | |
| Height | 52 mm | |
| Colour | nature/black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |