68626090.MT1 | Bopla
ABS enclosure kit, (L x W x H) 307.35 x 256.9 x 65.2 mm, light gray (RAL 7035), IP40, 68626090.MT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.7816 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.78 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7816 €
5 pcs.
62.8201 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 68626090.MT1, Bopla
Enclosure 307.35 x 256.9 x 65.2 ABS light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 307.35 mm | |
| Width | 256.9 mm | |
| Height | 65.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |